Rubycon 22μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50YXF22MEFCT15X11

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
172-7430
Mfr. Part No.:
50YXF22MEFCT15X11
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

22µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

5000h

Tolerance

±20%

Leakage Current

0.01 CV or 3 μA

Ripple Current

150mA

Series

YXF

COO (Country of Origin):
JP

YXF Series


Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.

Related links