Rubycon 4.7μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50MS54R7MEFC5X5
- RS Stock No.:
- 172-7409
- Mfr. Part No.:
- 50MS54R7MEFC5X5
- Brand:
- Rubycon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-7409
- Mfr. Part No.:
- 50MS54R7MEFC5X5
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Capacitance | 4.7µF | |
| Voltage | 50V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5 (Dia.) x 5mm | |
| Height | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 2mm | |
| Lifetime | 1000h | |
| Tolerance | ±20% | |
| Ripple Current | 20mA | |
| Leakage Current | 0.01 CV or 3 μA | |
| Series | MS5 | |
| Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 4.7µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 5mm | ||
Height 5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 2mm | ||
Lifetime 1000h | ||
Tolerance ±20% | ||
Ripple Current 20mA | ||
Leakage Current 0.01 CV or 3 μA | ||
Series MS5 | ||
MS5 Series
Related links
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 50MS54R7MEFC5X5
- Panasonic 2.2μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H2R2
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFR1H102
- RS PRO 220μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HHG221
- Panasonic 2200μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H222
- RS PRO 22μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- Panasonic 1000μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM102
