- RS Stock No.:
- 172-6793
- Mfr. Part No.:
- PEG225MG3680QE1
- Brand:
- KEMET
Available to back order for despatch when stock is available
Added
Price Each (In a Bag of 75)
£4.44
(exc. VAT)
£5.33
(inc. VAT)
Units | Per unit | Per Bag* |
75 + | £4.44 | £333.00 |
*price indicative |
- RS Stock No.:
- 172-6793
- Mfr. Part No.:
- PEG225MG3680QE1
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
PEG 225 Series
High CV
Extremely high ripple current.
High vibration resistance
Extremely high ripple current.
High vibration resistance
Axial 150°C
Specifications
Attribute | Value |
---|---|
Capacitance | 680µF |
Voltage | 63V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 16 x 37mm |
Height | 37mm |
Length | 37mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +150°C |
Lifetime | 1500 h @ +150 °C/Ir |
Ripple Current | 3.9A |
Series | PEG225 |
Tolerance | -10 → +30% |
Leakage Current | 132.52 μA |
Polarised | Polar |
Equivalent Series Resistance | 109mΩ |
- RS Stock No.:
- 172-6793
- Mfr. Part No.:
- PEG225MG3680QE1
- Brand:
- KEMET
Related links
- Panasonic 680μF Aluminium Electrolytic Capacitor 63V dc Through...
- Vishay 680μF Aluminium Electrolytic Capacitor 63V dc Through Hole...
- KEMET 680μF Electrolytic Capacitor 250V dc, Through Hole - ALP20A681DD250
- Nichicon 680μF Aluminium Electrolytic Capacitor 63V dc Through...
- Panasonic 680μF Electrolytic Capacitor 63V dc, Through Hole - EEUFC1J681
- Panasonic 680μF Aluminium Electrolytic Capacitor 63V dc Through...
- KEMET 680μF Aluminium Electrolytic Capacitor 550V dc, Screw...
- Panasonic 680μF Aluminium Electrolytic Capacitor 63V dc Through...