Rubycon 6.8μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50MS56R8MEFC6.3X5

Subtotal (1 box of 3000 units)*

£135.00

(exc. VAT)

£162.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
3000 +£0.045£135.00

*price indicative

RS Stock No.:
172-6133
Mfr. Part No.:
50MS56R8MEFC6.3X5
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

6.8µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5mm

Height

5mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lifetime

1000h

Lead Pitch

2.5mm

Leakage Current

0.01 CV or 3 μA

Ripple Current

26mA

Series

MS5

Tolerance

±20%

COO (Country of Origin):
JP

MS5 Series


Related links