Rubycon 10μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50MS710MEFCFA5X7
- RS Stock No.:
- 172-6127
- Mfr. Part No.:
- 50MS710MEFCFA5X7
- Brand:
- Rubycon
Subtotal (1 box of 5000 units)*
£230.00
(exc. VAT)
£275.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
5000 + | £0.046 | £230.00 |
*price indicative
- RS Stock No.:
- 172-6127
- Mfr. Part No.:
- 50MS710MEFCFA5X7
- Brand:
- Rubycon
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
---|---|---|
Brand | Rubycon | |
Capacitance | 10µF | |
Voltage | 50V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 5 (Dia.) x 7mm | |
Height | 7mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 5mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 1000h | |
Lead Pitch | 5mm | |
Leakage Current | 0.01 CV or 3 μA | |
Ripple Current | 42mA | |
Tolerance | ±20% | |
Series | MS7 | |
Select all | ||
---|---|---|
Brand Rubycon | ||
Capacitance 10µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 7mm | ||
Height 7mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 1000h | ||
Lead Pitch 5mm | ||
Leakage Current 0.01 CV or 3 μA | ||
Ripple Current 42mA | ||
Tolerance ±20% | ||
Series MS7 | ||
- COO (Country of Origin):
- JP
MS7 Series
Related links
- Rubycon 10μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 50MS710MEFCFA5X7
- RS PRO 6.8μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 22μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 220nF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- Vishay 1500μF Aluminium Electrolytic Capacitor 50V dc Through Hole - MAL217051152E3
- RS PRO 2.2μF Aluminium Electrolytic Capacitor 50V dc Through Hole