Panasonic 330μF Electrolytic Capacitor 16V dc, Surface Mount - EEETC1C331UP
- RS Stock No.:
- 172-4519
- Mfr. Part No.:
- EEETC1C331UP
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-4519
- Mfr. Part No.:
- EEETC1C331UP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 330µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Technology | Electrolytic | |
Dimensions | 8 (Dia.) x 10.2mm | |
Depth | 10.2mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +125°C | |
Lead Pitch | 3.1mm | |
Lifetime | 3000h | |
Series | TCU | |
Tolerance | ±20% | |
Equivalent Series Resistance | 0.2 Ω @ +20 °C, 3 Ω @ -40 °C | |
Leakage Current | ≤0.01 CV μA | |
Polarised | Polar | |
Ripple Current | 410mArms | |
Dissipation Factor | 0.23% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 330µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 8 (Dia.) x 10.2mm | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +125°C | ||
Lead Pitch 3.1mm | ||
Lifetime 3000h | ||
Series TCU | ||
Tolerance ±20% | ||
Equivalent Series Resistance 0.2 Ω @ +20 °C, 3 Ω @ -40 °C | ||
Leakage Current ≤0.01 CV μA | ||
Polarised Polar | ||
Ripple Current 410mArms | ||
Dissipation Factor 0.23% | ||
- COO (Country of Origin):
- JP
Panasonic TCU Series High Temperature Lead Free Reflow
Panasonic TCU series aluminium electrolytic capacitors feature a high ripple current and 3000 h endurance at 125°C,. The temperature range of these capacitors is -40°C to 125°C.The capacitors offer a rated voltage range of 10 V dc to 35 V dc. These aluminium electrolytic capacitors are available in 8 mm and 10 mm diameters.
Approvals
AEC-Q200 qualified
SMT 125°C