EPCOS 4700μF Electrolytic Capacitor 400V dc, Screw Mount - B43703A9478M000

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
171-3269
Mfr. Part No.:
B43703A9478M000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

COO (Country of Origin):
HU

EPCOS Aluminium Electrolytic Capacitors


The EPCOS B43703 series aluminium electrolytic capacitor has 4700μF capacitance and is chassis mount with screw terminals. It has dimensions 64.3mm diameter, 143.2mm height and lead pitch 28.5mm. This capacitor is ultra-compact and has an aluminium case with insulated PVC sleeve without insulation sheet at the can bottom. It has a maximum rated 400VDC voltage.

Features and Benefits


• All-welded construction ensures reliable electrical contact
• Charge-discharge proof
• Extremely high CV product
• High reliability
• High ripple current capability
• Lifetime is 12000hours
• Operating temperature ranges between -40°C and 85°C
• PAPR terminals are available

Applications


• Frequency converters
• Professional power supplies
• Solar inverters
• Uninterruptible power supplies
• Wind power converters

Certifications


• IEC 60695-11-5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy