EPCOS 330μF Electrolytic Capacitor 450V dc, Snap-In - B43545A5337M000
- RS Stock No.:
- 171-3223
- Mfr. Part No.:
- B43545A5337M000
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 171-3223
- Mfr. Part No.:
- B43545A5337M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 330µF | |
Voltage | 450V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 30 (Dia.) x 50mm | |
Height | 50mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 30mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 10mm | |
Lifetime | 5000h | |
Polarised | Polar | |
Series | B43545 | |
Tolerance | ±20% | |
Ripple Current | 2.11A | |
Equivalent Series Resistance | 270mΩ | |
Dissipation Factor | 0.2% | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 330µF | ||
Voltage 450V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 30 (Dia.) x 50mm | ||
Height 50mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 5000h | ||
Polarised Polar | ||
Series B43545 | ||
Tolerance ±20% | ||
Ripple Current 2.11A | ||
Equivalent Series Resistance 270mΩ | ||
Dissipation Factor 0.2% | ||
- COO (Country of Origin):
- HU
Applications:
Frequency converters
Solar inverters
Uninterruptible power supplies
Professional power supplies
Medical appliances
Features:
Outstanding ripple current capability
Base cooling available upon request for case sizes with
diameters of 30 to 35 mm and lengths of 35 to 55 mm
Long useful life
Very high CV product, compact
High reliability
Extremely improved performance at high frequencies
Outstanding low ESR at operating conditions above 50 °C
Optimized internal thermal resistance
Construction:
Charge/discharge-proof, polar
Aluminium case, fully insulated with PET or PVC
Version with additional PET insulation cap on terminal side
available for insulating the capacitor from the PCB
Snap-in solder pins to hold component in place on PC-board
Minus pole marking on case surface
Minus pole not insulated from case
Overload protection by safety vent on the case wall
Terminals
Frequency converters
Solar inverters
Uninterruptible power supplies
Professional power supplies
Medical appliances
Features:
Outstanding ripple current capability
Base cooling available upon request for case sizes with
diameters of 30 to 35 mm and lengths of 35 to 55 mm
Long useful life
Very high CV product, compact
High reliability
Extremely improved performance at high frequencies
Outstanding low ESR at operating conditions above 50 °C
Optimized internal thermal resistance
Construction:
Charge/discharge-proof, polar
Aluminium case, fully insulated with PET or PVC
Version with additional PET insulation cap on terminal side
available for insulating the capacitor from the PCB
Snap-in solder pins to hold component in place on PC-board
Minus pole marking on case surface
Minus pole not insulated from case
Overload protection by safety vent on the case wall
Terminals