- RS Stock No.:
- 171-3197
- Mfr. Part No.:
- B41231B6109M000
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 171-3197
- Mfr. Part No.:
- B41231B6109M000
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Applications:
Professional power supplies
Features:
High ripple current capability
Useful life of 2000 h at 85 °C
Construction:
Aluminium case, fully insulated with PET or PVC
Snap-in solder pins to hold component in place on PC-board
Minus pole marking on the insulating sleeve
Case with safety vent on the base
Professional power supplies
Features:
High ripple current capability
Useful life of 2000 h at 85 °C
Construction:
Aluminium case, fully insulated with PET or PVC
Snap-in solder pins to hold component in place on PC-board
Minus pole marking on the insulating sleeve
Case with safety vent on the base
Specifications
Attribute | Value |
---|---|
Capacitance | 10000µF |
Voltage | 50V dc |
Mounting Type | Snap-In |
Technology | Electrolytic |
Dimensions | 35 (Dia.) x 35mm |
Height | 35mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 10mm |
Series | B41231 |
Polarised | Polar |
Tolerance | ±20% |
Ripple Current | 5.97A |
Dissipation Factor | 0.3% |