EPCOS 22000μF Electrolytic Capacitor 100V dc, Screw Mount - B41580A9229M000
- RS Stock No.:
- 171-1179
- Mfr. Part No.:
- B41580A9229M000
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 171-1179
- Mfr. Part No.:
- B41580A9229M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Capacitance | 22000µF | |
| Voltage | 100V dc | |
| Mounting Type | Screw Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 76.9 x 105.7mm | |
| Height | 105.7mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 76.9mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 31.7mm | |
| Lifetime | 3000h | |
| Series | B41580 | |
| Ripple Current | 57A | |
| Leakage Current | ≤0.018 μA (Cr/μF x Vr/V)^0.85 + 4 μA | |
| Equivalent Series Resistance | 6mΩ | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Capacitance 22000µF | ||
Voltage 100V dc | ||
Mounting Type Screw Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 76.9 x 105.7mm | ||
Height 105.7mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 76.9mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 31.7mm | ||
Lifetime 3000h | ||
Series B41580 | ||
Ripple Current 57A | ||
Leakage Current ≤0.018 μA (Cr/μF x Vr/V)^0.85 + 4 μA | ||
Equivalent Series Resistance 6mΩ | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- HU
B41580 Series
Ideal for computer power supply applications or other applications that require long operational life
Long-life grade capacitors
Extremely compact
High ripple current capability
Long-life grade capacitors
Extremely compact
High ripple current capability
