EPCOS 10000μF Electrolytic Capacitor 16V dc, Snap-In - B41303J4109M
- RS Stock No.:
- 171-1123
- Mfr. Part No.:
- B41303J4109M
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 171-1123
- Mfr. Part No.:
- B41303J4109M
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 10000µF | |
Voltage | 16V dc | |
Mounting Type | Snap-In | |
Technology | Electrolytic | |
Dimensions | 25 (Dia.) x 30mm | |
Height | 30mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 25mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 10mm | |
Lifetime | 2000h | |
Equivalent Series Resistance | 39mΩ | |
Ripple Current | 2A | |
Series | B41303 | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 10000µF | ||
Voltage 16V dc | ||
Mounting Type Snap-In | ||
Technology Electrolytic | ||
Dimensions 25 (Dia.) x 30mm | ||
Height 30mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 25mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||
Lifetime 2000h | ||
Equivalent Series Resistance 39mΩ | ||
Ripple Current 2A | ||
Series B41303 | ||
Tolerance ±20% | ||
B41303 Series
Construction
Protected against short-circuit, polarised
Aluminium housing, fully insulated
Snap-in, self-retaining solder terminals
Negative pole labelling on the housing cover
Negative pole not insulated from the housing
All welded design
Uniform pitch 10mm
Operating temperature -40 to +85°C
Aluminium housing, fully insulated
Snap-in, self-retaining solder terminals
Negative pole labelling on the housing cover
Negative pole not insulated from the housing
All welded design
Uniform pitch 10mm
Operating temperature -40 to +85°C
Features
High a.c. loading capacity
High CV product, which means extremely small dimensions
High CV product, which means extremely small dimensions
Applications
Switch mode power supplies in industrial and entertainment electronics