CHEMI-CON 560μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - EKMQ251VSN561MQ35S

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
170-0631
Mfr. Part No.:
EKMQ251VSN561MQ35S
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

560µF

Voltage

250V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

25.4 (Dia.) x 35mm

Length

35mm

Minimum Operating Temperature

-25°C

Diameter

25.4mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Leakage Current

≤ 3 CV μA

Ripple Current

1.5Arms

Tolerance

±20%

Series

KMQ

COO (Country of Origin):
MY

KMQ Series Snap-In Aluminium Electrolytic Capacitors


KMQ series aluminium electrolytic capacitors with a large capacitance of up to 2200μF and down-sized snap-in terminals. These KMQ aluminium electrolytic capacitors can operate up to 2000 hours @ 105°C and are non solvent resistant.

Related links