CHEMI-CON 1800μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EGPA350ELL182ML25S
- RS Stock No.:
- 170-0579
- Mfr. Part No.:
- EGPA350ELL182ML25S
- Brand:
- CHEMI-CON
Subtotal (1 box of 500 units)*
£447.50
(exc. VAT)
£537.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | £0.895 | £447.50 |
*price indicative
- RS Stock No.:
- 170-0579
- Mfr. Part No.:
- EGPA350ELL182ML25S
- Brand:
- CHEMI-CON
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 1800µF | |
| Voltage | 35V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 (Dia.) x 25mm | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +125°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 5000h | |
| Ripple Current | 2860mArms | |
| Series | GPA | |
| Tolerance | ±20% | |
| Leakage Current | 4 μA | |
| Equivalent Series Resistance | 1.1Ω | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 1800µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 25mm | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +125°C | ||
Lead Pitch 7.5mm | ||
Lifetime 5000h | ||
Ripple Current 2860mArms | ||
Series GPA | ||
Tolerance ±20% | ||
Leakage Current 4 μA | ||
Equivalent Series Resistance 1.1Ω | ||
- COO (Country of Origin):
- JP
GPA Series Miniature Aluminium Electrolytic Capacitors
GPA Series miniature Al electrolytic capacitors are downsized, low impedance and high-ripple current version of GXE series
Guaranteed short time at 150℃ and long life at 125℃
Specified ESR after endurance test
For high ripple current automotive applications, (Direct fuel injection and electric power steering etc.)
Guaranteed short time at 150℃ and long life at 125℃
Specified ESR after endurance test
For high ripple current automotive applications, (Direct fuel injection and electric power steering etc.)
Related links
- CHEMI-CON 1800μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EGPA350ELL182ML25S
- Panasonic 560μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V561
- Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V221
- Vishay 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - MAL225050222E3
- Panasonic 2000μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V202
- Panasonic 680μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFM1V681
- CHEMI-CON 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EGPA350ELL222MU35S
- Wurth Elektronik 1800μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020580021
