CHEMI-CON 2200μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EKY-6R3ELL222MJ25S
- RS Stock No.:
- 170-0544
- Mfr. Part No.:
- EKY-6R3ELL222MJ25S
- Brand:
- CHEMI-CON
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-0544
- Mfr. Part No.:
- EKY-6R3ELL222MJ25S
- Brand:
- CHEMI-CON
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 2200µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 25mm | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 6000h | |
| Lead Pitch | 5mm | |
| Equivalent Series Resistance | 42mΩ | |
| Leakage Current | 138 μA | |
| Tolerance | ±20% | |
| Series | KY | |
| Ripple Current | 1650mArms | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 2200µF | ||
Voltage 6.3V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 25mm | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 6000h | ||
Lead Pitch 5mm | ||
Equivalent Series Resistance 42mΩ | ||
Leakage Current 138 μA | ||
Tolerance ±20% | ||
Series KY | ||
Ripple Current 1650mArms | ||
