Nippon Chemi-Con 820μF Electrolytic Capacitor 50V dc, Through Hole - EKY-500ELL821ML20S
- RS Stock No.:
- 170-0543
- Mfr. Part No.:
- EKY-500ELL821ML20S
- Brand:
- Nippon Chemi-Con
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-0543
- Mfr. Part No.:
- EKY-500ELL821ML20S
- Brand:
- Nippon Chemi-Con
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nippon Chemi-Con | |
| Capacitance | 820µF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 16 x 20mm | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 10000h | |
| Leakage Current | 410 μA | |
| Series | KY | |
| Ripple Current | 2210mArms | |
| Tolerance | ±20% | |
| Equivalent Series Resistance | 34mΩ | |
| Select all | ||
|---|---|---|
Brand Nippon Chemi-Con | ||
Capacitance 820µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 16 x 20mm | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 10000h | ||
Leakage Current 410 μA | ||
Series KY | ||
Ripple Current 2210mArms | ||
Tolerance ±20% | ||
Equivalent Series Resistance 34mΩ | ||
