CHEMI-CON 180μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EKY-500ELL181MH20D
- RS Stock No.:
- 170-0533
- Mfr. Part No.:
- EKY-500ELL181MH20D
- Brand:
- CHEMI-CON
Discontinued
- RS Stock No.:
- 170-0533
- Mfr. Part No.:
- EKY-500ELL181MH20D
- Brand:
- CHEMI-CON
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 180µF | |
| Voltage | 50V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 x 20mm | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 7000h | |
| Lead Pitch | 3.5mm | |
| Equivalent Series Resistance | 91mΩ | |
| Series | KY | |
| Tolerance | ±20% | |
| Ripple Current | 910mArms | |
| Leakage Current | 90 μA | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 180µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 x 20mm | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 7000h | ||
Lead Pitch 3.5mm | ||
Equivalent Series Resistance 91mΩ | ||
Series KY | ||
Tolerance ±20% | ||
Ripple Current 910mArms | ||
Leakage Current 90 μA | ||
