Nippon Chemi-Con 680μF Electrolytic Capacitor 25V dc, Through Hole - EKY-250ELL681MK15S
- RS Stock No.:
- 170-0511
- Mfr. Part No.:
- EKY-250ELL681MK15S
- Brand:
- Nippon Chemi-Con
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-0511
- Mfr. Part No.:
- EKY-250ELL681MK15S
- Brand:
- Nippon Chemi-Con
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nippon Chemi-Con | |
| Capacitance | 680µF | |
| Voltage | 25V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 12.5 x 15mm | |
| Length | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 10000h | |
| Series | KY | |
| Leakage Current | 170 μA | |
| Tolerance | ±20% | |
| Ripple Current | 1450mArms | |
| Equivalent Series Resistance | 49mΩ | |
| Select all | ||
|---|---|---|
Brand Nippon Chemi-Con | ||
Capacitance 680µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 12.5 x 15mm | ||
Length 15mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 10000h | ||
Series KY | ||
Leakage Current 170 μA | ||
Tolerance ±20% | ||
Ripple Current 1450mArms | ||
Equivalent Series Resistance 49mΩ | ||
- COO (Country of Origin):
- JP
