CHEMI-CON 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EMZA500ADA101MHA0G

Bulk discount available

Subtotal (1 reel of 500 units)*

£201.00

(exc. VAT)

£241.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
  • Plus 500 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 - 500£0.402£201.00
1000 - 2500£0.391£195.50
3000 - 4500£0.38£190.00
5000 - 9500£0.371£185.50
10000 +£0.361£180.50

*price indicative

RS Stock No.:
170-0473
Mfr. Part No.:
EMZA500ADA101MHA0G
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

100µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.1mm

Lifetime

2000h

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Ripple Current

350mArms

Equivalent Series Resistance

340mΩ

Series

MZA

COO (Country of Origin):
JP

MZA Series


Related links