CHEMI-CON 220μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EMVE250ADA221MHA0G

Discontinued
RS Stock No.:
170-0453
Mfr. Part No.:
EMVE250ADA221MHA0G
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

220µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 x 10mm

Height

10mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.1mm

Lifetime

2000h

Series

MVE

Polarised

Polar

Tolerance

±20%

Leakage Current

3 μA

Ripple Current

320mArms

COO (Country of Origin):
JP

MVE Series


Related links