CHEMI-CON 22μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EMVA160ADA220MD55G
- RS Stock No.:
- 170-0436
- Mfr. Part No.:
- EMVA160ADA220MD55G
- Brand:
- CHEMI-CON
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-0436
- Mfr. Part No.:
- EMVA160ADA220MD55G
- Brand:
- CHEMI-CON
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 22µF | |
| Voltage | 16V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 4 x 5.2mm | |
| Height | 5.2mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 4mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 1mm | |
| Lifetime | 2000h | |
| Polarised | Polar | |
| Leakage Current | 0.01 CV μA, 3 μA @ 20°C (After 2 min) | |
| Series | MVA | |
| Ripple Current | 26mArms | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 22µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 4 x 5.2mm | ||
Height 5.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 4mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 1mm | ||
Lifetime 2000h | ||
Polarised Polar | ||
Leakage Current 0.01 CV μA, 3 μA @ 20°C (After 2 min) | ||
Series MVA | ||
Ripple Current 26mArms | ||
Tolerance ±20% | ||
