CHEMI-CON 390μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - ELXZ250ELL391MH20D

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Bag of 200)

£0.205

(exc. VAT)

£0.246

(inc. VAT)

RS Stock No.:
170-0407
Mfr. Part No.:
ELXZ250ELL391MH20D
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

390µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

3000h

Ripple Current

810mArms

Leakage Current

0.01 CV μA, 3 μA @ 20°C (After 2 min)

Equivalent Series Resistance

160mΩ

Tolerance

±20%

Series

LXZ

COO (Country of Origin):
JP

LXZ Series


Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)

Related links