CHEMI-CON 680μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - ELXZ100ELL681MH15D
- RS Stock No.:
- 170-0384
- Mfr. Part No.:
- ELXZ100ELL681MH15D
- Brand:
- CHEMI-CON
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 200)
£0.177
(exc. VAT)
£0.212
(inc. VAT)
- RS Stock No.:
- 170-0384
- Mfr. Part No.:
- ELXZ100ELL681MH15D
- Brand:
- CHEMI-CON
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 680µF | |
| Voltage | 10V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 x 15mm | |
| Height | 15mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 3000h | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20% | |
| Leakage Current | 0.01 CV μA, 3 μA @ 20°C (After 2 min) | |
| Ripple Current | 730mArms | |
| Series | LXZ | |
| Equivalent Series Resistance | 180mΩ | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 680µF | ||
Voltage 10V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 x 15mm | ||
Height 15mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 3000h | ||
Lead Pitch 3.5mm | ||
Tolerance ±20% | ||
Leakage Current 0.01 CV μA, 3 μA @ 20°C (After 2 min) | ||
Ripple Current 730mArms | ||
Series LXZ | ||
Equivalent Series Resistance 180mΩ | ||
- COO (Country of Origin):
- JP
LXZ Series
Radial aluminium electrolytic capacitor with very low impedance at high frequency and good endurance. Solvent resistant (see datasheet for guidelines)
Related links
- CHEMI-CON 680μF Aluminium Electrolytic Capacitor 10V dc Through Hole - ELXZ100ELL681MH15D
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A102L
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A471
- Panasonic 470μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFC1A471
- Panasonic 1200μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFK1A122L
- RS PRO 22μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- Panasonic 330μF Aluminium Electrolytic Capacitor 10V dc Through Hole - ECA1AHG331
- RS PRO 100μF Aluminium Electrolytic Capacitor 10V dc Through Hole

