- RS Stock No.:
- 169-3679
- Mfr. Part No.:
- NACZ100M25V4X6.3TR13F
- Brand:
- NIC Components
Discontinued product
- RS Stock No.:
- 169-3679
- Mfr. Part No.:
- NACZ100M25V4X6.3TR13F
- Brand:
- NIC Components
Technical Reference
Legislation and Compliance
Product Details
NACZ Series
Cylindrical V chip SMT construction
Very low ESR and high ripple current at high frequency
Designed for automatic mounting and reflow soldering
Suitable for DC-DC convertors and DC-AC invertors etc
Very low ESR and high ripple current at high frequency
Designed for automatic mounting and reflow soldering
Suitable for DC-DC convertors and DC-AC invertors etc
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 4 (Dia.) x 6.3mm |
Height | 6.3mm |
Minimum Operating Temperature | -55°C |
Diameter | 4mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 1mm |
Polarised | Polar |
Leakage Current | 3 μA |
Tolerance | ±20% |
Equivalent Series Resistance | 1.8Ω |
Ripple Current | 80mA |
Series | NACZ |
- RS Stock No.:
- 169-3679
- Mfr. Part No.:
- NACZ100M25V4X6.3TR13F
- Brand:
- NIC Components
Related links
- NIC Components 10μF Aluminium Electrolytic Capacitor 35V dc,...
- NIC Components 10μF Aluminium Electrolytic Capacitor 500V dc...
- NIC Components 10μF Aluminium Electrolytic Capacitor 16V dc,...
- NIC Components 10μF Aluminium Electrolytic Capacitor 50V dc...
- NIC Components 10μF Aluminium Electrolytic Capacitor 35V dc,...
- NIC Components 10μF Aluminium Electrolytic Capacitor 35V dc,...
- NIC Components 10μF Aluminium Electrolytic Capacitor 50V dc,...
- NIC Components 10μF Aluminium Electrolytic Capacitor 16V dc,...