- RS Stock No.:
- 169-3657
- Mfr. Part No.:
- NACE100M16V4X5.5TR13F
- Brand:
- NIC Components
Available to back order for despatch when stock is available
Added
Price Each (On a Reel of 1500)
£0.046
(exc. VAT)
£0.055
(inc. VAT)
Units | Per unit | Per Reel* |
1500 - 1500 | £0.046 | £69.00 |
3000 - 3000 | £0.045 | £67.50 |
4500 - 4500 | £0.044 | £66.00 |
6000 + | £0.043 | £64.50 |
*price indicative |
- RS Stock No.:
- 169-3657
- Mfr. Part No.:
- NACE100M16V4X5.5TR13F
- Brand:
- NIC Components
Technical Reference
Legislation and Compliance
Product Details
NACE Series
General purpose V chip SMT design
Resistant to solvent for upto 2 minutes
Designed for automatic mounting and reflow soldering
Resistant to solvent for upto 2 minutes
Designed for automatic mounting and reflow soldering
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 4 (Dia.) x 5.5mm |
Height | 5.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 4mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 1mm |
Lifetime | 2000h |
Tolerance | ±20% |
Leakage Current | 3 μA |
Polarised | Polar |
Series | NACE |
Ripple Current | 25mA |
Equivalent Series Resistance | 26.5Ω |
Related links
- NIC Components 10μF Aluminium Electrolytic Capacitor 35V dc,...
- NIC Components 10μF Electrolytic Capacitor 16V dc, Surface Mount -...
- NIC Components 10μF Aluminium Electrolytic Capacitor 500V dc...
- NIC Components 10μF Aluminium Electrolytic Capacitor 16V dc,...
- NIC Components 10μF Aluminium Electrolytic Capacitor 50V dc...
- NIC Components 10μF Aluminium Electrolytic Capacitor 35V dc,...
- NIC Components 10μF Aluminium Electrolytic Capacitor 50V dc,...
- NIC Components 10μF Aluminium Electrolytic Capacitor 35V dc,...