Nichicon 10μF Electrolytic Capacitor 25V dc, Surface Mount - UUL1E100MCL1GS
- RS Stock No.:
- 167-8024
- Mfr. Part No.:
- UUL1E100MCL1GS
- Brand:
- Nichicon
Stock information currently inaccessible
- RS Stock No.:
- 167-8024
- Mfr. Part No.:
- UUL1E100MCL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 10µF | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5 (Dia.) x 5.8mm | |
| Height | 5.8mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 5000h | |
| Lead Pitch | 1.3mm | |
| Polarised | Polar | |
| Leakage Current | 3 μA | |
| Tolerance | ±20% | |
| Ripple Current | 25mA | |
| Series | UL | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 10µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 5.8mm | ||
Height 5.8mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 1.3mm | ||
Polarised Polar | ||
Leakage Current 3 μA | ||
Tolerance ±20% | ||
Ripple Current 25mA | ||
Series UL | ||
