Nichicon 1000μF Electrolytic Capacitor 16V dc, Surface Mount - UUE1C102MNS1MS
- RS Stock No.:
- 167-7971
- Mfr. Part No.:
- UUE1C102MNS1MS
- Brand:
- Nichicon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-7971
- Mfr. Part No.:
- UUE1C102MNS1MS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 1000µF | |
| Voltage | 16V dc | |
| Mounting Type | Surface Mount | |
| Technology | Electrolytic | |
| Dimensions | 18 (Dia.) x 16.5mm | |
| Height | 16.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 18mm | |
| Maximum Operating Temperature | +125°C | |
| Lifetime | 5000h | |
| Tolerance | ±20% | |
| Series | UE | |
| Ripple Current | 1.2A | |
| Leakage Current | 4 μA | |
| Polarised | Polar | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 1000µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 18 (Dia.) x 16.5mm | ||
Height 16.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 5000h | ||
Tolerance ±20% | ||
Series UE | ||
Ripple Current 1.2A | ||
Leakage Current 4 μA | ||
Polarised Polar | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
