Nichicon 68μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGJ2G680MELZ20
- RS Stock No.:
- 167-7966
- Mfr. Part No.:
- LGJ2G680MELZ20
- Brand:
- Nichicon
Subtotal (1 bag of 250 units)*
£381.00
(exc. VAT)
£457.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 250 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 250 + | £1.524 | £381.00 |
*price indicative
- RS Stock No.:
- 167-7966
- Mfr. Part No.:
- LGJ2G680MELZ20
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 68µF | |
| Voltage | 400V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 22 (Dia.) x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 22mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 10mm | |
| Lifetime | 3000h | |
| Series | GJ | |
| Tolerance | ±20% | |
| Leakage Current | 0.49 mA | |
| Ripple Current | 620mA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 68µF | ||
Voltage 400V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 22 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 22mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 3000h | ||
Series GJ | ||
Tolerance ±20% | ||
Leakage Current 0.49 mA | ||
Ripple Current 620mA | ||
- COO (Country of Origin):
- CN
GJ Series
GJ series Snap-in Terminal Aluminium Electrolytic Capacitors
Withstanding 3000 hours application of rated ripple current at 105°C
Ideally suited for flat design for switching power supply
Rated Voltage 450V
Ideally suited for flat design for switching power supply
Rated Voltage 450V
Related links
- Nichicon 68μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGJ2G680MELZ20
- Nichicon 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGR2G101MELA30
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - EKMQ401VSN101MP25S
- Nichicon 390μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGG2G391MELC30
- Vishay 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL205756101E3
- Nichicon 150μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGR2G151MELB30
- Nichicon 1000μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGL2G102MELC50
- Nichicon 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGJ2G101MELC15
