Nichicon 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UUD1H221MNL1GS

Bulk discount available

Subtotal (1 reel of 500 units)*

£127.00

(exc. VAT)

£152.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 - 500£0.254£127.00
1000 - 1000£0.244£122.00
1500 - 2000£0.234£117.00
2500 +£0.224£112.00

*price indicative

RS Stock No.:
167-7887
Mfr. Part No.:
UUD1H221MNL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

220µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

4.5mm

Tolerance

±20%

Leakage Current

110 μA

Polarised

Polar

Series

UD

Ripple Current

670mA

COO (Country of Origin):
JP

UD Series


Related links