Nichicon 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - UUD1A102MNL1GS
- RS Stock No.:
- 167-7880
- Mfr. Part No.:
- UUD1A102MNL1GS
- Brand:
- Nichicon
Subtotal (1 reel of 500 units)*
£138.00
(exc. VAT)
£165.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.276 | £138.00 |
*price indicative
- RS Stock No.:
- 167-7880
- Mfr. Part No.:
- UUD1A102MNL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 1000µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 10mm | |
| Height | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 4.5mm | |
| Lifetime | 5000h | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Ripple Current | 670mA | |
| Series | UD | |
| Leakage Current | 1.88 μA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 1000µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 10mm | ||
Height 10mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 4.5mm | ||
Lifetime 5000h | ||
Tolerance ±20% | ||
Polarised Polar | ||
Ripple Current 670mA | ||
Series UD | ||
Leakage Current 1.88 μA | ||
UD Series
Related links
- Nichicon 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - UUD1A102MNL1GS
- Panasonic 10μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFN1A100R
- Panasonic 47μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFN1A470UR
- Panasonic 220μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEETP1A221AP
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - 865060257010
- Panasonic 680μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFH1A681L
- Panasonic 4700μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEVFK1A472M
- Panasonic 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFT1A102AP
