- RS Stock No.:
- 167-7795
- Mfr. Part No.:
- UVY1H103MRD
- Brand:
- Nichicon
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Box of 140)
£2.946
(exc. VAT)
£3.535
(inc. VAT)
Units | Per unit | Per Box* |
140 + | £2.946 | £412.44 |
*price indicative |
- RS Stock No.:
- 167-7795
- Mfr. Part No.:
- UVY1H103MRD
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Nichicon VY Series General Purpose Electrolytic Capacitors
Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.
Features & Benefits:
Lifetime rating of 1000 hours @ 105°C
High ripple current and temperature range
Specifications
Attribute | Value |
---|---|
Capacitance | 10000µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 50mm |
Height | 50mm |
Minimum Operating Temperature | -55°C |
Diameter | 25mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 12.5mm |
Ripple Current | 2.85A |
Series | VY |
Tolerance | ±20% |
Leakage Current | 15000 μA |
- RS Stock No.:
- 167-7795
- Mfr. Part No.:
- UVY1H103MRD
- Brand:
- Nichicon
Related links
- Nichicon 10000μF Aluminium Electrolytic Capacitor 25V dc Through...
- Nichicon 10000μF Aluminium Electrolytic Capacitor 50V dc, Snap-In...
- Nichicon 10000μF Aluminium Electrolytic Capacitor 50V dc Through...
- Nichicon 10000μF Aluminium Electrolytic Capacitor 10V dc Through...
- Nichicon 10000μF Aluminium Electrolytic Capacitor 50V dc, Snap-In...
- Nichicon 10000μF Aluminium Electrolytic Capacitor 16V dc Through...
- Nichicon 10000μF Aluminium Electrolytic Capacitor 25V dc Through...