Nichicon 330μF Electrolytic Capacitor 16V dc, Through Hole - UPX1C331MPD

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-7784
Mfr. Part No.:
UPX1C331MPD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

330µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

20000h

Leakage Current

158.4 μA

Tolerance

±20%

Ripple Current

672mA

Series

PX