Nichicon 2.2μF Electrolytic Capacitor 200V dc, Through Hole - UPW2D2R2MED
- RS Stock No.:
- 167-7751
- Mfr. Part No.:
- UPW2D2R2MED
- Brand:
- Nichicon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-7751
- Mfr. Part No.:
- UPW2D2R2MED
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 2.2µF | |
| Voltage | 200V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 6.3 (Dia.) x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 2.5mm | |
| Lifetime | 2000h | |
| Series | PW | |
| Tolerance | ±20% | |
| Ripple Current | 25mA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 2.2µF | ||
Voltage 200V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 6.3 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2.5mm | ||
Lifetime 2000h | ||
Series PW | ||
Tolerance ±20% | ||
Ripple Current 25mA | ||
