Nichicon 220μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - UVZ2A221MHD

Bulk discount available

Subtotal (1 box of 100 units)*

£41.50

(exc. VAT)

£49.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 800 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 - 100£0.415£41.50
200 - 400£0.353£35.30
500 - 900£0.313£31.30
1000 - 2400£0.304£30.40
2500 +£0.296£29.60

*price indicative

RS Stock No.:
167-1560
Mfr. Part No.:
UVZ2A221MHD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

220µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

5mm

Tolerance

±20%

Leakage Current

660 μA

Ripple Current

440mA

Series

VZ

COO (Country of Origin):
MY

Nichicon VZ Series, 24μF to 22000


Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.

High reliability
High temperature range
High ripple current

Related links