Nichicon 4.7μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - UVZ2G4R7MPD
- RS Stock No.:
- 167-1557
- Mfr. Part No.:
- UVZ2G4R7MPD
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 box of 200 units)*
£43.60
(exc. VAT)
£52.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 - 800 | £0.218 | £43.60 |
| 1000 - 2800 | £0.186 | £37.20 |
| 3000 - 4800 | £0.165 | £33.00 |
| 5000 - 9800 | £0.161 | £32.20 |
| 10000 + | £0.157 | £31.40 |
*price indicative
- RS Stock No.:
- 167-1557
- Mfr. Part No.:
- UVZ2G4R7MPD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 4.7µF | |
| Voltage | 400V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 16mm | |
| Height | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 1000h | |
| Series | VZ | |
| Tolerance | ±20% | |
| Leakage Current | 175.2 μA | |
| Ripple Current | 50mA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 4.7µF | ||
Voltage 400V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 16mm | ||
Height 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 1000h | ||
Series VZ | ||
Tolerance ±20% | ||
Leakage Current 175.2 μA | ||
Ripple Current 50mA | ||
- COO (Country of Origin):
- MY
Nichicon VZ Series General Purpose Electrolytic Capacitors
Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.
Features & Benefits:
High reliability
High temperature range
High ripple current
High temperature range
High ripple current
Lifetime rating of 1000 hours @ 105°C
Related links
- Nichicon 4.7μF Aluminium Electrolytic Capacitor 400V dc Through Hole - UVZ2G4R7MPD
- Wurth Elektronik 180μF Aluminium Electrolytic Capacitor 400V dc Through Hole - 860021381024
- RS PRO 22μF Aluminium Electrolytic Capacitor 400V dc Through Hole
- Nichicon 47μF Aluminium Electrolytic Capacitor 400V dc Through Hole - UCY2G470MHD1TN
- Nichicon 100μF Aluminium Electrolytic Capacitor 400V dc Through Hole - UCY2G101MHD
- Wurth Elektronik 68μF Aluminium Electrolytic Capacitor 400V dc Through Hole - 860011380010
- Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 400V dc Through Hole - 860011378008
- Panasonic 47μF Aluminium Electrolytic Capacitor 400V dc Through Hole - EEUED2G470S
