Nichicon 560μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGL2W561MELB50
- RS Stock No.:
- 167-1510
- Mfr. Part No.:
- LGL2W561MELB50
- Brand:
- Nichicon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 167-1510
- Mfr. Part No.:
- LGL2W561MELB50
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 560µF | |
| Voltage | 450V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 30 (Dia.) x 50mm | |
| Height | 50mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 30mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Lead Pitch | 10mm | |
| Series | GL | |
| Tolerance | ±20% | |
| Ripple Current | 1.66A | |
| Leakage Current | 1.5 mA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 560µF | ||
Voltage 450V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 30 (Dia.) x 50mm | ||
Height 50mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 30mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 10mm | ||
Series GL | ||
Tolerance ±20% | ||
Ripple Current 1.66A | ||
Leakage Current 1.5 mA | ||
- COO (Country of Origin):
- JP
GL Series Ultra Small
Snap-in Terminal Type Al Electrolytic Capacitors
105°C Ultra-Smaller-Sized thus suited for equipment down sizing
105°C Ultra-Smaller-Sized thus suited for equipment down sizing
Related links
- Nichicon 560μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGL2W561MELB50
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGX2W101MELZ30
- Vishay 68μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL215947689E3
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGU2W101MELZ
- Vishay 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL215947151E3
- Nichicon 82μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGW2W820MELZ25
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGG2W101MELZ25
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGW2W101MELA25
