Nichicon 100μF Polymer Capacitor 35V dc, Radial, Through Hole - PLX1V101MDL1
- RS Stock No.:
- 167-1403
- Mfr. Part No.:
- PLX1V101MDL1
- Brand:
- Nichicon
Subtotal (1 box of 200 units)*
£438.80
(exc. VAT)
£526.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 400 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | £2.194 | £438.80 |
*price indicative
- RS Stock No.:
- 167-1403
- Mfr. Part No.:
- PLX1V101MDL1
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 100µF | |
| Voltage | 35V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Polymer | |
| Dimensions | 10 (Dia.) x 12.5mm | |
| Height | 12.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +125°C | |
| Lead Pitch | 5mm | |
| Lifetime | 3000h | |
| Tolerance | ±20% | |
| Equivalent Series Resistance | 28mΩ | |
| Leakage Current | 700 μA | |
| Series | LX | |
| Ripple Current | 2.7A | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 100µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Polymer | ||
Dimensions 10 (Dia.) x 12.5mm | ||
Height 12.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +125°C | ||
Lead Pitch 5mm | ||
Lifetime 3000h | ||
Tolerance ±20% | ||
Equivalent Series Resistance 28mΩ | ||
Leakage Current 700 μA | ||
Series LX | ||
Ripple Current 2.7A | ||
- COO (Country of Origin):
- JP
LX Series
Design for use in areas that require high reliability, high voltage, low ESR and high ripple currents
Also has a long life at 125°C
Suitable for lead free flow soldering
Also has a long life at 125°C
Suitable for lead free flow soldering
Related links
- Nichicon 100μF Polymer Capacitor 35V dc Through Hole - PLX1V101MDL1
- Vishay 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - MAL225050222E3
- Wurth Elektronik 1800μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020580021
- Panasonic 2000μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V202
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020572006
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020578018
- CHEMI-CON 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EGPA350ELL222MU35S
- Panasonic 560μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V561
