Nichicon 2200μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - UBT1E222MHD8

Subtotal (1 box of 50 units)*

£68.00

(exc. VAT)

£81.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£1.36£68.00

*price indicative

RS Stock No.:
167-1166
Mfr. Part No.:
UBT1E222MHD8
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

2200µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+125°C

Lifetime

10000h

Lead Pitch

7.5mm

Ripple Current

2710mArms

Series

BT

Equivalent Series Resistance

20mΩ

Leakage Current

4 μA

Tolerance

±20%

COO (Country of Origin):
JP

BT Series High Temperature (PET Sleeve)


Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.

Features & Benefits:


High reliability
High ripple current
Long life up to 10,000 hours

Related links