Nichicon 330μF Electrolytic Capacitor 35V dc, Surface Mount - UWZ1V331MCL1GS
- RS Stock No.:
- 167-1024
- Mfr. Part No.:
- UWZ1V331MCL1GS
- Brand:
- Nichicon
Stock information currently inaccessible
- RS Stock No.:
- 167-1024
- Mfr. Part No.:
- UWZ1V331MCL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 330µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Technology | Electrolytic | |
| Dimensions | 10 (Dia.) x 10mm | |
| Height | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 1000h | |
| Lead Pitch | 4.5mm | |
| Tolerance | ±20% | |
| Series | WZ | |
| Ripple Current | 300mA | |
| Polarised | Polar | |
| Leakage Current | 115.5 μA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 330µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 10 (Dia.) x 10mm | ||
Height 10mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Lead Pitch 4.5mm | ||
Tolerance ±20% | ||
Series WZ | ||
Ripple Current 300mA | ||
Polarised Polar | ||
Leakage Current 115.5 μA | ||
- COO (Country of Origin):
- MY
