Panasonic 27μF Hybrid Capacitor 35V dc, Surface Mount - EEHZA1V270P
- RS Stock No.:
- 166-8338
- Mfr. Part No.:
- EEHZA1V270P
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 166-8338
- Mfr. Part No.:
- EEHZA1V270P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 27µF | |
Voltage | 35V dc | |
Mounting Type | Surface Mount | |
Technology | Hybrid | |
Dimensions | 6.3 (Dia.) x 5.8mm | |
Height | 5.8mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 10000h | |
Lead Pitch | 1.8mm | |
Equivalent Series Resistance | 80mΩ | |
Tolerance | ±20% | |
Ripple Current | 1.3A | |
Series | ZA | |
Polarised | Polar | |
Leakage Current | 100 μA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 27µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Hybrid | ||
Dimensions 6.3 (Dia.) x 5.8mm | ||
Height 5.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 1.8mm | ||
Equivalent Series Resistance 80mΩ | ||
Tolerance ±20% | ||
Ripple Current 1.3A | ||
Series ZA | ||
Polarised Polar | ||
Leakage Current 100 μA | ||
- COO (Country of Origin):
- JP
ZA series
Panasonic ZA Series Type V capacitors use hybrid technology. They combine the low leakage current of aluminium electrolytic capacitors with the low ESR characteristics of conductive polymer capacitors. The combination of technologies ensures that frequency and temperature have little effect on the characteristics of these capacitors. With an excellent life span, these capacitors provide endurance of 10000 hours at +105°C.
AEC-Q200 qualified
Low ESR
Suitable for high temperature lead-free reflow soldering
Can withstand high voltage up to 80 V dc
High safety
Compact design
Surface mount
Low ESR
Suitable for high temperature lead-free reflow soldering
Can withstand high voltage up to 80 V dc
High safety
Compact design
Surface mount
Applications
Panasonic ZA Series Type V hybrid capacitors are ideal for use in applications that require low leakage current and high reliability. Typical applications include peripheral and automotive power lines, LED lighting, LCD televisions and base stations.