Panasonic 820μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUTP1V821
- RS Stock No.:
- 166-8297
- Mfr. Part No.:
- EEUTP1V821
- Brand:
- Panasonic
Subtotal (1 bag of 100 units)*
£119.60
(exc. VAT)
£143.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 100 unit(s) shipping from 09 February 2026
- Plus 999,999,800 unit(s) shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 + | £1.196 | £119.60 |
*price indicative
- RS Stock No.:
- 166-8297
- Mfr. Part No.:
- EEUTP1V821
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 820µF | |
Voltage | 35V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 (Dia.) x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +135°C | |
Lead Pitch | 5mm | |
Lifetime | 2000 h, 4000 h | |
Equivalent Series Resistance | 30mΩ | |
Ripple Current | 2.18A | |
Polarised | Polar | |
Tolerance | ±20% | |
Series | TP-A | |
Automotive Standard | AEC-Q200 | |
Leakage Current | 287 μA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 820µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +135°C | ||
Lead Pitch 5mm | ||
Lifetime 2000 h, 4000 h | ||
Equivalent Series Resistance 30mΩ | ||
Ripple Current 2.18A | ||
Polarised Polar | ||
Tolerance ±20% | ||
Series TP-A | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 287 μA | ||
- COO (Country of Origin):
- JP
TP Series
Panasonic TP Series Type A electrolytic capacitors feature excellent endurance between 2000 and 5000 hours(dependent on case size) at +125°C. At +135°C, the endurance is between 1000 and 2000 hours(dependent on case size). At high frequency, these radial capacitors provide high ripple current, approximately 20% to 40% high then the TA series.
Compact size
Smaller than the Panasonic TA Series
AEC-Q200 qualified (some deviations apply)
High reliability
Low impedance
Long life
Smaller than the Panasonic TA Series
AEC-Q200 qualified (some deviations apply)
High reliability
Low impedance
Long life
Applications
Panasonic TP Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.