Panasonic 68μF Aluminium Electrolytic Capacitor 200V dc, Radial, Through Hole - EEUED2D680

Bulk discount available

Subtotal (1 bag of 100 units)*

£62.90

(exc. VAT)

£75.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 06 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 100£0.629£62.90
200 - 400£0.535£53.50
500 - 900£0.484£48.40
1000 - 2400£0.471£47.10
2500 +£0.459£45.90

*price indicative

RS Stock No.:
166-8176
Mfr. Part No.:
EEUED2D680
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

68µF

Voltage

200V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Tolerance

±20%

Series

ED - A

Ripple Current

950mA

Polarised

Polar

COO (Country of Origin):
MY

ED Series


Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.

Low profile options available with a height of 20 mm

Applications


Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.

Related links