Panasonic 47μF Electrolytic Capacitor 200V dc, Surface Mount - EEVEB2D470SM
- RS Stock No.:
- 166-7131
- Mfr. Part No.:
- EEVEB2D470SM
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 166-7131
- Mfr. Part No.:
- EEVEB2D470SM
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 47µF | |
Voltage | 200V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 18 x 16.5mm | |
Height | 16.5mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 47mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 5000h | |
Lead Pitch | 6.7mm | |
Series | EB | |
Ripple Current | 600mArms | |
Leakage Current | 574 μA | |
Polarised | Polar | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 47µF | ||
Voltage 200V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 x 16.5mm | ||
Height 16.5mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 47mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 6.7mm | ||
Series EB | ||
Ripple Current 600mArms | ||
Leakage Current 574 μA | ||
Polarised Polar | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- JP
EB-V Series
Panasonic EB-V electrolytic capacitors are offered with a range of capacitance values and voltage rating options. Applications for these large can size aluminium capacitors include audiovisual, automotive equipment, industrial control equipment and telecommunications.
High ripple current
Low ESR
Long service life
Operating temperatures up to +105°C
Endurance: 105°C 3000 h to 5000 h
Low ESR
Long service life
Operating temperatures up to +105°C
Endurance: 105°C 3000 h to 5000 h