Panasonic 10μF Electrolytic Capacitor 400V dc, Surface Mount - EEVEB2G100SM
- RS Stock No.:
- 166-7129
- Mfr. Part No.:
- EEVEB2G100SM
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 166-7129
- Mfr. Part No.:
- EEVEB2G100SM
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 10µF | |
Voltage | 400V dc | |
Mounting Type | Surface Mount | |
Technology | Electrolytic | |
Dimensions | 16 x 16.5mm | |
Height | 16.5mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 6.7mm | |
Lifetime | 5000h | |
Tolerance | ±20% | |
Ripple Current | 250mArms | |
Polarised | Polar | |
Leakage Current | 250 μA | |
Series | EB | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 10µF | ||
Voltage 400V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 16 x 16.5mm | ||
Height 16.5mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 6.7mm | ||
Lifetime 5000h | ||
Tolerance ±20% | ||
Ripple Current 250mArms | ||
Polarised Polar | ||
Leakage Current 250 μA | ||
Series EB | ||
- COO (Country of Origin):
- JP
EB-V Series
Panasonic EB-V electrolytic capacitors are offered with a range of capacitance values and voltage rating options. Applications for these large can size aluminium capacitors include audiovisual, automotive equipment, industrial control equipment and telecommunications.
High ripple current
Low ESR
Long service life
Operating temperatures up to +105°C
Endurance: 105°C 3000 h to 5000 h
Low ESR
Long service life
Operating temperatures up to +105°C
Endurance: 105°C 3000 h to 5000 h