Panasonic 22μF Electrolytic Capacitor 450V dc, Surface Mount - EEVEB2W220M

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
166-7102
Mfr. Part No.:
EEVEB2W220M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

22µF

Voltage

450V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

18 x 21.5mm

Height

21.5mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

6.7mm

Polarised

Polar

Leakage Current

604 μA

Series

EB

Ripple Current

560mArms

Tolerance

±20%

COO (Country of Origin):
JP

EB-V Series


Panasonic EB-V electrolytic capacitors are offered with a range of capacitance values and voltage rating options. Applications for these large can size aluminium capacitors include audiovisual, automotive equipment, industrial control equipment and telecommunications.

High ripple current
Low ESR
Long service life
Operating temperatures up to +105°C
Endurance: 105°C 3000 h to 5000 h