Panasonic 270μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFR1J271
- RS Stock No.:
- 166-6969
- Mfr. Part No.:
- EEUFR1J271
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 100 units)*
£48.20
(exc. VAT)
£57.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 - 400 | £0.482 | £48.20 |
500 - 900 | £0.468 | £46.80 |
1000 - 2400 | £0.456 | £45.60 |
2500 - 4900 | £0.444 | £44.40 |
5000 + | £0.432 | £43.20 |
*price indicative
- RS Stock No.:
- 166-6969
- Mfr. Part No.:
- EEUFR1J271
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 270µF | |
Voltage | 63V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 x 20mm | |
Height | 20mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 10000h | |
Lead Pitch | 5mm | |
Series | FR | |
Ripple Current | 1582mArms | |
Equivalent Series Resistance | 33mΩ | |
Leakage Current | ≤0.01 CV (After 2 min) μA | |
Polarised | Polar | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 270µF | ||
Voltage 63V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 5mm | ||
Series FR | ||
Ripple Current 1582mArms | ||
Equivalent Series Resistance 33mΩ | ||
Leakage Current ≤0.01 CV (After 2 min) μA | ||
Polarised Polar | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- MY
FR Series 35 V to 63 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
Related links
- Panasonic 270μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFR1J271
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - ECA1JHG100
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFR1J471B
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFC1J101
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - ECA1JHG101
- RS PRO 22μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 4700μF Aluminium Electrolytic Capacitor 63V dc Through Hole