Panasonic 22μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEHA1C220WR

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
166-6898
Mfr. Part No.:
EEEHA1C220WR
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

22µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lead Pitch

1mm

Lifetime

1000h

Polarised

Polar

Tolerance

±20%

Ripple Current

28mA

Series

HA SMD

Leakage Current

3.5 μA

HA Series


Panasonic HA Series Type V electrolytic capacitors provide 1000 hours endurance at +105°C.

AEC-Q200 qualified (some deviations apply)
Compact size
High ripple current
High reliability
Low impedance
Long life
Surface mount

Applications


Panasonic HA Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HA Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.