Panasonic 100μF Electrolytic Capacitor 35V dc, Surface Mount - EEETK1V101UP
- RS Stock No.:
- 166-6840
- Mfr. Part No.:
- EEETK1V101UP
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 166-6840
- Mfr. Part No.:
- EEETK1V101UP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 100µF | |
Voltage | 35V dc | |
Mounting Type | Surface Mount | |
Technology | Electrolytic | |
Dimensions | 8 (Dia.) x 10.2mm | |
Height | 10.2mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +125°C | |
Lifetime | 3000h | |
Lead Pitch | 3.1mm | |
Equivalent Series Resistance | 300mΩ | |
Ripple Current | 197mA | |
Tolerance | ±20% | |
Series | TK | |
Leakage Current | 35 μA | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 100µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 8 (Dia.) x 10.2mm | ||
Height 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 3000h | ||
Lead Pitch 3.1mm | ||
Equivalent Series Resistance 300mΩ | ||
Ripple Current 197mA | ||
Tolerance ±20% | ||
Series TK | ||
Leakage Current 35 μA | ||
Polarised Polar | ||
- COO (Country of Origin):
- JP
TK Series
Panasonic TK Series Type V electrolytic capacitors provide 3000 hours endurance at +125°C. These surface mount capacitors offer Low ESR at -40°C, 50% lower than the Panasonic TG Series.
AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic TK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in power supplies, measuring instruments, inverters, motor drivers, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, PCs, base stations, data centres and non-contact charge. TK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include medical equipment, OA equipment, electric tools, lighting, and power management, safety, infotainment and comfort accessories in automotive applications.
SMT 125°C