Panasonic 1000μF Electrolytic Capacitor 6.3V dc, Surface Mount - EEEHA0J102UP
- RS Stock No.:
- 166-6816
- Mfr. Part No.:
- EEEHA0J102UP
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 166-6816
- Mfr. Part No.:
- EEEHA0J102UP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 1000µF | |
Voltage | 6.3V dc | |
Mounting Type | Surface Mount | |
Technology | Electrolytic | |
Dimensions | 8 (Dia.) x 10.2mm | |
Height | 10.2mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 3.1mm | |
Lifetime | 1000h | |
Tolerance | ±20% | |
Polarised | Polar | |
Series | HA SMD | |
Leakage Current | 63 μA | |
Ripple Current | 300mA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 1000µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 8 (Dia.) x 10.2mm | ||
Height 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 3.1mm | ||
Lifetime 1000h | ||
Tolerance ±20% | ||
Polarised Polar | ||
Series HA SMD | ||
Leakage Current 63 μA | ||
Ripple Current 300mA | ||
- COO (Country of Origin):
- MY
HA Series
Panasonic HA Series Type V electrolytic capacitors provide 1000 hours endurance at +105°C.
AEC-Q200 qualified (some deviations apply)
Compact size
High ripple current
High reliability
Low impedance
Long life
Surface mount
Compact size
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic HA Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HA Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.