Nichicon 150μF Electrolytic Capacitor 50V dc, Surface Mount - UCD1H151MNL1GS
- RS Stock No.:
- 165-3993
- Mfr. Part No.:
- UCD1H151MNL1GS
- Brand:
- Nichicon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-3993
- Mfr. Part No.:
- UCD1H151MNL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 150µF | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 10mm | |
| Height | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 5000h | |
| Ripple Current | 700mA | |
| Tolerance | ±20% | |
| Leakage Current | 3 μA | |
| Polarised | Polar | |
| Series | CD | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 150µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 10mm | ||
Height 10mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Ripple Current 700mA | ||
Tolerance ±20% | ||
Leakage Current 3 μA | ||
Polarised Polar | ||
Series CD | ||
