Nichicon 4700μF Electrolytic Capacitor 6.3V dc, Through Hole - UPW0J472MHD
- RS Stock No.:
- 165-3972
- Mfr. Part No.:
- UPW0J472MHD
- Brand:
- Nichicon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-3972
- Mfr. Part No.:
- UPW0J472MHD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 4700µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 16 (Dia.) x 25mm | |
| Height | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 8000h | |
| Ripple Current | 2.555A | |
| Series | PW | |
| Leakage Current | 4 μA | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 4700µF | ||
Voltage 6.3V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 16 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 8000h | ||
Ripple Current 2.555A | ||
Series PW | ||
Leakage Current 4 μA | ||
Tolerance ±20% | ||
